Multi-Tech Systems MTE-L12G1-B07-US technical specifications.
| Frequency Band | 3500MHz |
| SIM Card | Yes |
| Generations and Technologies | CAT 12/LTE |
| Antenna Connector Type | SMA |
| SMS Supported | No |
| Voice Supported | No |
| Packet Data Rate | 600000Kbps |
| Protocols Supported | FTP |
| Typical Operating Supply Voltage | 12VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multi-Tech Systems MTE-L12G1-B07-US to view detailed technical specifications.
No datasheet is available for this part.