Multi-Tech Systems MTQ-C2-B01-N16-SP technical specifications.
| Frequency Band | 800/1900MHz |
| SIM Card | No |
| Generations and Technologies | CDMA |
| Antenna Connector Type | U.FL |
| SMS Supported | No |
| Voice Supported | No |
| Protocols Supported | FTP/HTTP/SMTP/SSL/TCP/UDP |
| Solutions | M2M |
| Interface | USB |
| Typical Operating Supply Voltage | 5VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multi-Tech Systems MTQ-C2-B01-N16-SP to view detailed technical specifications.
No datasheet is available for this part.