Multi-Tech Systems MTR-H5-B10 technical specifications.
| Frequency Band | 800/850/900/1700/1800/1900/2100MHz |
| SIM Card | Yes |
| Generations and Technologies | GSM/HSPA+ |
| Antenna Connector Type | SMA |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 5760|21000Kbps |
| Protocols Supported | TCP/UDP |
| Solutions | M2M |
| Interface | RJ45/RS-232 |
| Max Operating Supply Voltage | 32VDC |
| Min Operating Supply Voltage | 7VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multi-Tech Systems MTR-H5-B10 to view detailed technical specifications.
No datasheet is available for this part.