Multi-Tech Systems MTR-LAT1-B08 technical specifications.
| Frequency Band | 700/850/1700/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | CAT 3/LTE |
| Antenna Connector Type | SMA |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 100000Kbps |
| Protocols Supported | TCP/UDP |
| Solutions | M2M |
| Interface | RJ45/RS-232 |
| Max Operating Supply Voltage | 32VDC |
| Min Operating Supply Voltage | 7VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multi-Tech Systems MTR-LAT1-B08 to view detailed technical specifications.
No datasheet is available for this part.