CAT 4/LTE cellular module supporting 700/800/900/1800/2100/2600 MHz frequency bands for M2M applications. Features include SIM card support, SMA antenna connector, SMS functionality, and a packet data rate of 150 Mbps. Protocols TCP/UDP are supported, with RJ45 and RS-232 interfaces. Operates within a voltage range of 7-32VDC and a temperature range of -40°C to 85°C.
Multi-Tech Systems MTR-LEU7-B07-EU-GB technical specifications.
| Frequency Band | 700/800/900/1800/2100/2600MHz |
| SIM Card | Yes |
| Generations and Technologies | CAT 4/LTE |
| Antenna Connector Type | SMA |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 150000Kbps |
| Protocols Supported | TCP/UDP |
| Solutions | M2M |
| Interface | RJ45/RS-232 |
| Max Operating Supply Voltage | 32VDC |
| Min Operating Supply Voltage | 7VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multi-Tech Systems MTR-LEU7-B07-EU-GB to view detailed technical specifications.
No datasheet is available for this part.