CAT 4/LTE cellular module supporting 700/850/1700/1900 MHz frequency bands for M2M applications. Features SMA antenna connector, SIM card support, and RJ45/RS-232 interface. Operates with packet data rates up to 150,000 Kbps, supporting TCP/UDP protocols. This module is designed for a wide operating temperature range of -40°C to 85°C and a supply voltage from 7VDC to 32VDC. SMS functionality is supported, while voice is not.
Multi-Tech Systems MTR-LNA7-B07 technical specifications.
| Frequency Band | 700/850/1700/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | CAT 4/LTE |
| Antenna Connector Type | SMA |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 150000Kbps |
| Protocols Supported | TCP/UDP |
| Solutions | M2M |
| Interface | RJ45/RS-232 |
| Max Operating Supply Voltage | 32VDC |
| Min Operating Supply Voltage | 7VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multi-Tech Systems MTR-LNA7-B07 to view detailed technical specifications.
No datasheet is available for this part.