
Multi-Tech Systems MTRJ-DK technical specifications.
| Package/Case | Module |
| Data Rate | 115.2Kbps |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | RJModem™ |
| Weight | 11.200001oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTRJ-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
