Module Srl-bluetooth V2.0 5V
Multi-Tech Systems MTS2BTSMI.R2 technical specifications.
| Package/Case | Module |
| Current - Receiving | 74mA |
| Current - Transmitting | 74mA |
| Data Rate | 921.6Kbps |
| Frequency | 2.4GHz |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Length | 64.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SocketWireless® Bluetooth® |
| Thickness | 17mm |
| Weight | 0.599657oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTS2BTSMI.R2 to view detailed technical specifications.
No datasheet is available for this part.