
Multi-Tech Systems MTSMC-E.R2 technical specifications.
| Package/Case | Module |
| Current - Receiving | 675mA |
| Current - Transmitting | 675mA |
| Data Rate | 240Kbps |
| Frequency | 900MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 64.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Supply Current | 400mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | SocketModem® EDGE |
| Thickness | 8.7mm |
| Weight | 2.786643oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-E.R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
