
Multi-Tech Systems MTSMC-G2-GP-ED technical specifications.
| Package/Case | Module |
| Current - Receiving | 280mA |
| Current - Transmitting | 280mA |
| Data Rate | 921.6Kbps |
| Frequency | 900MHz |
| Interface | UART, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Power | 1.7W |
| Package Quantity | 50 |
| Packaging | Tray |
| Sensitivity | -108dBm |
| Series | SocketModem® iCell |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTSMC-G2-GP-ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.