
Multi-Tech Systems MTSMC-G2-V-ED technical specifications.
| Frequency Band | 850/900/1800/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | GSM/GPRS |
| Antenna Connector Type | U.FL |
| SMS Supported | Yes |
| Voice Supported | Yes |
| Packet Data Rate | 85.6Kbps |
| Output Power | 0.25|0.56|1.2W |
| Protocols Supported | FTP/HTTP/POP3/SMTP/TCP/UDP |
| Interface | DB-25/RS-232 |
| Typical Operating Supply Voltage | 5VDC |
| Typical Supply Current | 113mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 62959 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Multi-Tech Systems MTSMC-G2-V-ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.