Multi-Tech Systems MTSMC-LAT1 technical specifications.
| Frequency Band | 850/1900MHz |
| SIM Card | No |
| Generations and Technologies | Cat 3 |
| SMS Supported | Yes |
| Voice Supported | No |
| Protocols Supported | FTP/SSL/SMTP/TCP/UDP |
| Solutions | M2M |
| Interface | Serial/USB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multi-Tech Systems MTSMC-LAT1 to view detailed technical specifications.
No datasheet is available for this part.