Multi-Tech Systems MTSMC-LAT3.R2 technical specifications.
| Frequency Band | 700/850/1700/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | CAT 1/LTE |
| Antenna Connector Type | U.FL |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 10Kbps |
| Protocols Supported | FTP/SSL/SMTP/TCP/UDP |
| Solutions | M2M |
| Interface | Serial/USB |
| Typical Operating Supply Voltage | 3.3VDC|5VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Multi-Tech Systems MTSMC-LAT3.R2 to view detailed technical specifications.
No datasheet is available for this part.