Multi-Tech Systems MTSMC-LEU1-U-SP technical specifications.
| Frequency Band | 800/850/900/1800/2100/2600MHz |
| SIM Card | Yes |
| Generations and Technologies | HSPA+ |
| Antenna Connector Type | U.FL |
| SMS Supported | Yes |
| Voice Supported | No |
| Protocols Supported | FTP/SSL/SMTP/TCP/UDP |
| Solutions | M2M |
| Interface | Serial/USB |
| Max Operating Supply Voltage | 5VDC |
| Min Operating Supply Voltage | 3.3VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multi-Tech Systems MTSMC-LEU1-U-SP to view detailed technical specifications.
No datasheet is available for this part.