Multicomp 030-0016 technical specifications.
| Color | Clear |
| Length | 179mm |
| Material | PVC |
| Reach SVHC Compliant | No |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 030-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.