Multicomp 1.5KE30A technical specifications.
| Package/Case | DO-201 |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Packaging | Cut Tape |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.