
Bidirectional TVS diode, 1.5kW peak pulse power, 33A peak pulse current, 5W power dissipation. Features 28.2V reverse standoff voltage, 31.4V minimum breakdown voltage, and 34.7V maximum breakdown voltage. Operates across a -65°C to 175°C temperature range. Packaged in DO-15 with a 5.3mm body diameter.
Multicomp 1.5KE33CA technical specifications.
| Body Diameter | 5.3mm |
| Package/Case | DO-15 |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
