
Unidirectional TVS diode with a 1.5kW peak pulse power rating and 5W power dissipation. Features a 342V reverse standoff voltage, with breakdown voltage ranging from 380V to 420V. Designed for transient voltage suppression, this diode operates within a temperature range of -65°C to 175°C and is housed in a DO-15 package.
Multicomp 1.5KE400A technical specifications.
| Body Diameter | 5.3mm |
| Package/Case | DO-15 |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 342V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
