Multicomp 1.5SMCJ5.0CA technical specifications.
| Package/Case | SMC |
| Flammability Rating | UL94 V-0 |
| Max Breakdown Voltage | 7.25V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 163A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5SMCJ5.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
