Multicomp 1630 technical specifications.
| Current Rating | 2.75A |
| Length | 51mm |
| Mount | Base |
| MSCP | 23MSCP |
| Operating Supply Voltage | 6.5V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.