Multicomp 1AD4T2B4M2RE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Material | Nylon, Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | 1AD4 |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1AD4T2B4M2RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.