Multicomp 1MS1T1B5M1QE technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 1MS |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1MS1T1B5M1QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
