Multicomp 1MS4T6B11M1QE technical specifications.
| Contact Material | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | 1MS |
| Throw Configuration | SPDT |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1MS4T6B11M1QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.