Multicomp 1N4148A0 technical specifications.
| Package/Case | DO-35 |
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Outside Diameter | 1.85mm |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N4148A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
