
Ultra-fast recovery diode with a 300mA forward current and a 2A maximum forward surge current. Features a 75V repetitive reverse voltage rating and operates across a wide temperature range from -65°C to 150°C. Packaged in a SOD-323-2 surface-mount casing.
Multicomp 1N4148WS-7-F technical specifications.
| Forward Current | 300mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N4148WS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
