Multicomp 1N4448 technical specifications.
| Package/Case | DO-204AH |
| Forward Current | 100mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N4448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
