
Multicomp 1N4754A technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Zener Voltage | 39V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N4754A to view detailed technical specifications.
No datasheet is available for this part.