Multicomp 1N5248B technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Zener Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N5248B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.