Multicomp 1N5378B technical specifications.
| Package/Case | DO-201AE |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N5378B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.