Multicomp 1N5401 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N5401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
