
The 1N5402 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 200V and a maximum forward surge current of 200A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-201AD case and is mounted in a standard configuration.
Multicomp 1N5402 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N5402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
