Multicomp 1N5925B technical specifications.
| Package/Case | DO-15 |
| Max Power Dissipation | 3W |
| RoHS Compliant | No |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N5925B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.