Multicomp 1N5932B technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 3W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N5932B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.