Multicomp 1N755A technical specifications.
| Package/Case | DO-204AH |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N755A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
