Multicomp 1SMA4749 technical specifications.
| Package/Case | DO-214AC |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1SMA4749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
