Multicomp 2212005 technical specifications.
| Current Rating | 63A |
| Fuse Current | 63A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2212005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
