Multicomp 2221011 technical specifications.
| Current Rating | 16A |
| Fuse Current | 16A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D0 |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2221011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.