Multicomp 2231003 technical specifications.
| Reach SVHC Compliant | No |
| Series | D0 |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2231003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.