Multicomp 2311401 technical specifications.
| Body Material | Ceramic |
| Color | Pink |
| Current Rating | 2A |
| Fuse Current | 2A |
| Length | 50mm |
| Outside Diameter | 13.2mm |
| Series | Class gG/gL |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2311401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.