Multicomp 2395 technical specifications.
| Body Diameter | 0.25inch |
| Color | Natural |
| Length | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
