
Hexagonal nylon spacer, 12.7mm body length and 6.35mm width. Features external mounting capability. RoHS compliant.
Multicomp 2417 technical specifications.
| Body Length | 12.7mm |
| Length | 12.7mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2417 to view detailed technical specifications.
No datasheet is available for this part.
