Multicomp 2AD1T2A2M6RE technical specifications.
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2AD1T2A2M6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.