Multicomp 2AD3T2A2M6RE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 9.14mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2AD3 |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2AD3T2A2M6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.