Multicomp 2CT3010-W02400 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Mount | Cable |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2CT3010-W02400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.