This SPDT toggle switch features brass contacts with gold plating and a maximum operating temperature of 85°C. It is designed for PC mount applications with threads. The switch has a minimum operating temperature of -30°C. The product is not Reach SVHC compliant. It is part of the 2MS series.
Multicomp 2MS1T1B5M2RE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 8.64mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Series | 2MS |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2MS1T1B5M2RE to view detailed technical specifications.
No datasheet is available for this part.