Multicomp 2MS1T2B2M2RE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 8.64mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Series | 2MS |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2MS1T2B2M2RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.