Multicomp 2MS4T2B2M6RE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Horizontal |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | 2MS4 |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2MS4T2B2M6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.