Multicomp 2N2102 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Voltage (VCEO) | 65V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 800mW |
| Polarity | NPN |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Transition Frequency | 60MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N2102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
