
The 2N2369 is a TO-18 packaged NPN transistor with a collector-emitter breakdown voltage of 15V and a maximum collector current of 200mA. It has a maximum power dissipation of 360mW and operates over a temperature range of -65°C to 200°C. The transistor has a minimum current gain of 40 and a transition frequency of 500MHz.
Multicomp 2N2369 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 250mV |
| hFE Min | 40 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 360mW |
| Polarity | NPN |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N2369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
