Multicomp 2N2369A technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 200mV |
| hFE Min | 40 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 360mW |
| Polarity | NPN |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N2369A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
